Infineon SAF-XE167F-96F66LAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 66MHz |
| Height | 1.5mm |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, I2S |
| Length | 20mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 24 |
| Number of I/Os | 118 |
| Number of I2C Channels | 6 |
| Number of Programmable I/O | 118 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 6 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 82KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XE16x |
| Watchdog Timer | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE167F-96F66LAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.