Infineon SAF-XE167G-96F66LAB technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | CAN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 118 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAF-XE167G-96F66LAB to view detailed technical specifications.
No datasheet is available for this part.