Communication Controller 44-Pin PLCC Tube
Checking distributor stock and pricing after the page loads.
Infineon SAF82526NV22XK technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.