
The SAFC167CRLMHA is a 25MHz microcontroller from Infineon, featuring 9 timers and 4KB of RAM. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. This device is packaged in tape and reel format and is designed to meet the requirements of various applications. The microcontroller is halogen free and supports CAN and USART interfaces.
Infineon SAFC167CRLMHA technical specifications.
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | CAN, USART |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.