Infineon SAK-C164CI-8E25M technical specifications.
| Frequency | 25MHz |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Min Supply Voltage | 4.25V |
| Number of Bits | 16 |
| Number of I/Os | 59 |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-C164CI-8E25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.