
The SAK-C164CI-L25MCA+ is a 16-bit microcontroller from Infineon with 4KB of RAM and an operating supply voltage of 5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and packaged in a tape and reel format. It has 59 programmable I/Os and 5 timers/counters, and includes a watchdog timer. The microcontroller operates at a maximum frequency of 25MHz and has a data bus width of 16 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | C166 |
| Watchdog Timer | Yes |
| RoHS | Compliant |