The SAK-TC1724N-128F80HRAB is an 80MHz microcontroller from Infineon, featuring 1024KB of FLASH memory and 160KB of RAM. It includes three timers/counters and a watchdog timer. This device is packaged in a halogen-free LQFP and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is available in tape and reel packaging.
Infineon SAK-TC1724N-128F80HRAB technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Memory Size | 1024KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 160KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-TC1724N-128F80HRAB to view detailed technical specifications.
No datasheet is available for this part.