Infineon SAK-TC1767-256F133HRAD technical specifications.
| Package/Case | LQFP |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 88 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Series | TC17xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-TC1767-256F133HRAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.