
The SAK-XC164CS-32F40FBB is a 40MHz microcontroller with a CAN interface in a TQFP package. It features 256KB of FLASH memory and 12KB of RAM. The device operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.35V and 5.5V. It includes five timers/counters and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Infineon SAK-XC164CS-32F40FBB technical specifications.
| Package/Case | TQFP |
| Frequency | 40MHz |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| RAM Size | 12KB |
| RoHS | Not Compliant |
No datasheet is available for this part.
