16-bit microcontroller featuring an 80166 CPU core operating at a maximum clock frequency of 40MHz. This CMOS device offers 32768 words of FLASH ROM and 6144 bytes of RAM, with 79 I/O lines. It supports an 8-bit external data bus and a 16-bit address bus, and includes PWM channels and an ADC. Packaged in a 100-terminal TQFP with a 0.50mm pitch, it operates within an automotive temperature grade from -40°C to 125°C and a supply voltage range of 2.35V to 2.7V.
Infineon SAK-XC164CS-8F40F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.7 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-XC164CS-8F40F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.