Infineon SAK-XC2263N-40F40LAA technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 320KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 76 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Series | XC22xxN |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2263N-40F40LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.