Infineon SAK-XC2287-56F66LAC technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 448KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 118 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | XC22xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC2287-56F66LAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
