The SAK-XC2321D-20F66VAA is a 16-bit microcontroller from Infineon, available in a VQFN package. It supports multiple interfaces including I2C, SPI, CAN, I2S, UART, and LIN. The device has 160KB of FLASH memory and 12KB of RAM. It operates at a maximum frequency of 66MHz and can handle a maximum power dissipation of 700mW. The microcontroller is RoHS compliant and has a watchdog timer. It is suitable for use in applications with operating temperatures ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, I2S, UART, LIN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | SAxXC2321D |
| Watchdog Timer | Yes |
| RoHS | Compliant |