The SAK-XC2331D-20F66L AA TR is a microcontroller from Infineon with a maximum operating frequency of 66MHz and up to 160KB of FLASH memory. It features a range of interfaces, including I2C, SPI, CAN, I2S, and UART, as well as 48 programmable I/O and 5 timers/counters. The device is packaged in a LQFP and is available on tape and reel. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 700mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, I2S, UART, LIN |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Memory Size | 160KB |
| Memory Type | FLASH |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 5 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 12KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |