16-bit Microcontrollers - MCU 16-Bit Single-Chip MCU w/32 Bit Perform
Checking distributor stock and pricing after the page loads.
Infineon SAK-XC2364A-56F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.