32-bit RISC microcontroller featuring 66MHz clock speed and FLASH ROM programmability. This CMOS integrated circuit offers 115 I/O lines and operates within a 3V to 5.5V supply voltage range. Designed for automotive applications, it boasts a wide operating temperature range from -40°C to 125°C. The component is housed in a 144-terminal PQFP package with PWM channels and an ADC.
Infineon SAK-XC2387-72F66L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 4.5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 115 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SAK-XC2387-72F66L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.