
The SAK-XC822MT-1FRAAA is an 8-bit I2C UART bridge from Infineon, featuring 4KB of FLASH memory and 512B of RAM. It operates at a maximum frequency of 48MHz and is packaged in a TSSOP case. The device is halogen free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It includes 13 programmable I/Os and 3 timers/counters, as well as a watchdog timer.
Infineon SAK-XC822MT-1FRAAA technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, UART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC822MT-1FRAAA to view detailed technical specifications.
No datasheet is available for this part.
