Infineon SAK-XC866L-2FRIBC technical specifications.
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Halogen Free | Not Halogen Free |
| Interface | UART, USART, LIN |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 19 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 750B |
| RoHS Compliant | No |
| Series | XC8xx |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-XC866L-2FRIBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.