
The SAK-XC866L-4FRABE is an 8-bit 8051 microcontroller from Infineon, featuring 16KB of flash memory and 768B of RAM. It operates at a maximum frequency of 26.67MHz and has a data bus width of 8 bits. The device is available in a TSSOP package and is packaged in tape and reel format. It is designed to operate over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The microcontroller also features SPI and UART interfaces, as well as 27 programmable I/O pins and 3 timers/counters.
Infineon SAK-XC866L-4FRABE technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, UART |
| Max Frequency | 26.67MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC866L-4FRABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.