8-bit Microcontrollers - MCU 8-Bit Single-Chip Microcontroller
Infineon SAK-XC878-16FFA5VAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XC878-16FFA5VAC to view detailed technical specifications.
No datasheet is available for this part.