The SAK-XC886LM-6FFA is a 24KB microcontroller from Infineon, packaged in a TQFP. It operates at a maximum frequency of 103.2MHz and has a supply voltage range of 3.6V to 3V. The device features 48 I/Os and includes 24KB of memory and 1.75KB of RAM. It is Reach SVHC compliant but not RoHS compliant.
Infineon SAK-XC886LM-6FFA technical specifications.
| Package/Case | TQFP |
| Frequency | 103.2MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Min Supply Voltage | 3V |
| Number of I/Os | 48 |
| RAM Size | 1.75KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.