Infineon SAK-XC888-6FFA technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Frequency | 103.2MHz |
| Height | 1.4mm |
| Length | 10mm |
| Max Frequency | 9.6MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 48 |
| Number of I2C Channels | 0 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-XC888-6FFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
