Infineon SAK-XC888-8FFA technical specifications.
| Package/Case | TQFP |
| Frequency | 103.2MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Supply Voltage | 3V |
| Number of I/Os | 48 |
| RAM Size | 1.75KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SAK-XC888-8FFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.