IC, 8BIT MCU, FLASH, SMD; Product Range: XC800 Microcontrollers; CPU Speed: 103.2MHz; Program Memory Size: 32KB; RAM...
Checking distributor stock and pricing after the page loads.
Infineon SAK-XC888C-8FFA technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Height | 1.4mm |
| Length | 10mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 256B |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |