The SAK-XE162HL-20F66LAA is a 16-bit microcontroller from Infineon, featuring 160KB of FLASH memory and a maximum operating frequency of 66MHz. It is packaged in a LQFP package and operates at a supply voltage of 5V. The device is RoHS compliant and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Infineon SAK-XE162HL-20F66LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Height | 1.4mm |
| Length | 10mm |
| Max Frequency | 66MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 160KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 19 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | SAxXE162HL |
| Width | 10mm |
| RoHS | Compliant |