
The SAK-XE164HN-24F80LAA is a 16-bit microcontroller from Infineon, featuring 192KB of FLASH memory and 75 I/Os. It supports various interfaces, including I2C, SPI, UART, and USART, as well as LIN and EBI/EMI. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in a halogen-free LQFP-100 package, packaged in tape and reel quantities of 1000.
Infineon SAK-XE164HN-24F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 192KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 75 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XE164HN-24F80LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.