MCU 8-bit C800 8051 CISC ROMLess 2.5V/3.3V Automotive 28-Pin DSO T/R
Infineon SAKC868P1SGTR technical specifications.
| Core Architecture | 8051 |
| Frequency | 40MHz |
| Interface | UART |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 8.5KB |
| RoHS | Not Compliant |
No datasheet is available for this part.