Infineon SAKTC1766192F80HLBBX technical specifications.
| Package/Case | LQFP |
| Frequency | 80MHz |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.47V |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAKTC1766192F80HLBBX to view detailed technical specifications.
No datasheet is available for this part.