Automotive 32-bit AURIX TC38x microcontroller integrates four TriCore TC1.6.2 CPUs with two checker cores and operates up to 300 MHz. On-chip memory includes 10 MB program flash, data flash, SRAM resources, ECC protection, and a 128-channel DMA controller. Peripheral resources include CAN, FlexRay, QSPI, ASCLIN, I2C, SENT, PSI5, MSC, and one Ethernet module supporting 10/100 Mbit and 1 Gbit operation. The device supports automotive safety use cases with ISO 26262 Safety Element out of Context capability up to ASIL D and AEC-Q100 applicability for released sales codes. The package option associated with the orderable device is LFBGA-292, and the family datasheet specifies an ambient operating range from -40 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SAK-TC387QP-160F300S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| CPU core type | TriCore TC1.6.2 |
| CPU cores | 4 cores / 2 checker cores |
| Maximum frequency | 300MHz |
| Program flash | 10MB |
| Program flash banks | 3 x 3 MB, 1 x 1 MB |
| Data flash | 512 DF0 + 128 DF1KB |
| Program cache per CPU | 32KB |
| Data cache per CPU | 16KB |
| PSPR SRAM per CPU | 64KB |
| DSPR SRAM per CPU | 240 for CPU0/CPU1, 96 for othersKB |
| DLMU SRAM per CPU | 64KB |
| LMU SRAM | 128KB |
| DMA channels | 128 |
| EVADC primary groups/channels | 8 / 64 |
| FlexRay modules | 2 |
| CAN modules/nodes | 3 modules / 3 x 4 nodes |
| QSPI modules | 5 |
| ASCLIN modules | 24 |
| I2C interfaces | 2 |
| Ethernet modules | 1, 10/100 Mbit/1 Gbit |
| Safety support | SMU yes, IOM yes |
| Security module | HSM+ 1 |
| Package | LFBGA-292 |
| Ambient temperature range | -40 to 150°C |
| I/O type | 5 V CMOS / 3.3 V CMOS / LVDS |
Download the complete datasheet for Infineon SAK-TC387QP-160F300S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Infineon SAK-TC387QP-160F300S
Manual for HybridPACK Drive G2 evaluation tools, detailing gate driver boards for IGBT and SiC modules, AURIX-based logic boards, and phase current sensor performance testing.