
The XC8xx microcontroller features a 52KB FLASH memory, 40 I/Os, and supports SPI, UART, and USART interfaces. It operates within a temperature range of -40°C to 105°C and is available in a LQFP package. The device includes peripherals such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The XC8xx series is RoHS compliant and packaged in tape and reel quantities of 1900 units.
Infineon SAX-XC878-13FFA5VAC technical specifications.
| Package/Case | LQFP |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAX-XC878-13FFA5VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
