The XC8xx series microcontroller features a 64KB FLASH memory, 8-bit SPI and UART interfaces, and a watchdog timer. It operates over a temperature range of -40°C to 105°C and is available in a 40-pin LQFP package. The device is RoHS compliant and suitable for use in a variety of industrial and automotive applications.
Checking distributor stock and pricing after the page loads.
Infineon SAX-XC878-16FFA5VAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | XC8xx |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.