NEW 64 KB FLASH 8-BIT MICROCONTROLLER SERIES EXTENDS XC800 8-BIT MCU FAMILY
Infineon SAX-XC878CM-16FFA5VAA technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.