
The Infineon SAX-XC878L-13FFA5VAA is an 8-bit microcontroller housed in a surface mount LQFP package. It features 52 kilobytes of FLASH memory and operates within a temperature range of -40 to 105 degrees Celsius. The device supports SPI, UART, USART, and LIN interfaces, and has 40 input/output connections. Additionally, it includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Infineon SAX-XC878L-13FFA5VAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | XC8xx |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAX-XC878L-13FFA5VAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
