
8-bit Microcontrollers - MCU 8-Bit Single-Chip Microcontroller
Checking distributor stock and pricing after the page loads.
Infineon SAX-XC878LM-13FFA5VAC technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.