Diode Schottky 600V 6A 3-Pin(2+Tab) TO-220 SMD T/R
Infineon SDB06S60XT technical specifications.
| Package/Case | D2PAK |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 21.5A |
| RoHS | Compliant |
No datasheet is available for this part.