Diode Schottky 600V 4A 3-Pin(2+Tab) TO-252
Infineon SDD04S60XT technical specifications.
| Package/Case | TO-252 |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 12.5A |
| RoHS | Compliant |
Download the complete datasheet for Infineon SDD04S60XT to view detailed technical specifications.
No datasheet is available for this part.