Diode Schottky 600V 4A 2-Pin (2+Tab) TO-220 Tube
Infineon SDT04S60XK technical specifications.
| Package/Case | TO-220 |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 12.5A |
| RoHS | Compliant |
No datasheet is available for this part.