Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SFH4510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SFH4510 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 14° |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SFH4510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.