Checking distributor stock and pricing after the page loads.
Infineon SFH4580 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 15° |
| RoHS | Not Compliant |
No datasheet is available for this part.