Checking distributor stock and pricing after the page loads.
Infineon SFH757 technical specifications.
| Capacitance | 30pF |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 3V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Spectral Bandwidth | 25nm |
| Wavelength | 650nm |
| RoHS | Not Compliant |
No datasheet is available for this part.