
Trans IGBT Chip N-CH 600V 31A 3-Pin(2+Tab) TO-263 T/R
Infineon SKB15N60E8151ATMA1 technical specifications.
| Package/Case | TO-263 |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SKB15N60E8151ATMA1 to view detailed technical specifications.
No datasheet is available for this part.