Sign in to ask questions about the Infineon SLB9635TT12FW317NOXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SLB9635TT12FW317NOXUMA1 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 2 |
| RoHS | Compliant |
Download the complete datasheet for Infineon SLB9635TT12FW317NOXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.