Infineon SLE66R35RMCC2XHSA1 technical specifications.
| Package Family Name | MCC2 |
| Package/Case | MCC2 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 10.3 |
| Package Width (mm) | 2.9 |
| Package Height (mm) | 0.34(Max) |
| Pin Pitch (mm) | 4.75 |
| Mounting | Surface Mount |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Infineon SLE66R35RMCC2XHSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.