The SLE88CFX4000PDSO20ZZZA1 is a ROMless UART controller from Infineon, packaged in a surface-mount SOIC-20 package. It operates over a temperature range of -25°C to 85°C and supports UART interfaces. This device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.62V. It features 16KB of RAM and three timers/counters. The SLE88CFX4000PDSO20ZZZA1 is available in tape and reel packaging.
Infineon SLE88CFX4000PDSO20ZZZA1 technical specifications.
| Package/Case | SOIC |
| Frequency | 66MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 16KB |
| RoHS | Compliant |
Download the complete datasheet for Infineon SLE88CFX4000PDSO20ZZZA1 to view detailed technical specifications.
No datasheet is available for this part.