The SLM76CF5120P is a 33MHz UART microcontroller packaged in a VQFN EP surface mount package. It operates over a temperature range of -40°C to 105°C and is powered by a supply voltage between 1.62V and 5.5V. The device features 12KB of RAM and is designed for use in a variety of applications.
Infineon SLM76CF5120P technical specifications.
| Package/Case | VQFN EP |
| Frequency | 33MHz |
| Interface | UART |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| RAM Size | 12KB |
| RoHS | Compliant |
No datasheet is available for this part.