Silicon MEMS Microphone 4-Pin MMA
Infineon SMM310E6433 technical specifications.
| Depth | 1.25mm |
| Length | 4.72mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 3.76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SMM310E6433 to view detailed technical specifications.
No datasheet is available for this part.