The SN7002WL6327XT is a single N-channel MOSFET from Infineon, packaged in a SOT-323 surface mount package. It can handle a continuous drain current of up to 230mA and a maximum operating temperature of 150°C. The device is not radiation hardened. It is available on tape and reel for easy handling and mounting.
Infineon SN7002WL6327XT technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 230mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.