
Diode PIN Switch 30V 4-Pin(3+Tab) SOT-343 T/R
Infineon SP000010192 technical specifications.
| Package/Case | SOT-343 |
| Forward Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Voltage | 30V |
| Type | Switch |
| RoHS | Compliant |
No datasheet is available for this part.