Sign in to ask questions about the Infineon SP000060231ZV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SP000060231ZV technical specifications.
| Package/Case | DIE |
| Core Architecture | 8051 |
| Frequency | 15MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Memory Size | 136KB |
| Memory Type | ROM, |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Timers/Counters | 2 |
| RAM Size | 5KB |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SP000060231ZV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.