
Power Switch Lo Side 1A Automotive 36-Pin DSO
Infineon SP000105547ZV technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 1A |
| Supply Current | 3mA |
| RoHS | Compliant |
No datasheet is available for this part.